


REED-01 | |
---|---|
DigiKey Part Number | 2234-REED-01-ND |
Manufacturer | |
Manufacturer Product Number | REED-01 |
Description | REED SWITCH MODULE |
Customer Reference | |
Detailed Description | Reed Relay Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Relay | |
Function | Reed | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.95000 | $5.95 |
11 | $5.35545 | $58.91 |
51 | $5.05745 | $257.93 |
101 | $4.76000 | $480.76 |