

ROB-01 | |
---|---|
DigiKey Part Number | 2234-ROB-01-ND |
Manufacturer | |
Manufacturer Product Number | ROB-01 |
Description | OSEPP 101 ROBOTIC BASICS KIT |
Customer Reference | |
Detailed Description | UNO R3 PLUS Arduino IDE Wheeled Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | Wheeled | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Included MCU/MPU Board(s) | UNO R3 PLUS | |
Contents | Board, Cable, Chassis, Components, Hardware, Motor(s), Sensor, Wire(s) |