


STEM-01 | |
---|---|
DigiKey Part Number | 2234-STEM-01-ND |
Manufacturer | |
Manufacturer Product Number | STEM-01 |
Description | OSEPP STEM KIT 1 |
Customer Reference | |
Detailed Description | UNO R3 Plus Stem Kit Arduino IDE Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Stem Kit | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | UNO R3 Plus |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.95000 | $99.95 |
11 | $89.95545 | $989.51 |
51 | $84.95745 | $4,332.83 |
101 | $79.96000 | $8,075.96 |