


TOUCH-01 | |
---|---|
DigiKey Part Number | 2234-TOUCH-01-ND |
Manufacturer | |
Manufacturer Product Number | TOUCH-01 |
Description | OSEPP TOUCH SENSOR MODULE |
Customer Reference | |
Detailed Description | TTP223B Touch Sensor Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSEPP Electronics LTD | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Touch | |
Utilized IC / Part | TTP223B | |
Contents | Board(s) | |
Note | - |