
2006-ARB | |
---|---|
DigiKey Part Number | 2553-2006-ARB-ND |
Manufacturer | |
Manufacturer Product Number | 2006-ARB |
Description | MINI JUMPERS, 2.54MM PITCH, RED |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top 0.100" (2.54mm) Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Oupiin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.256" (6.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.06000 | $0.06 |
500 | $0.05000 | $25.00 |
1,000 | $0.04600 | $46.00 |
1,500 | $0.04000 | $60.00 |
2,000 | $0.02400 | $48.00 |