7905-09MTBG00N2N7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7905-09FTBG00A

DigiKey Part Number
2553-7905-09FTBG00A-ND
Manufacturer
Manufacturer Product Number
7905-09FTBG00A
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Oupiin America Inc.
A separate $30.00 flat rate shipping fee will apply
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.04000$1.04
150$0.96880$145.32
300$0.86500$259.50
450$0.69200$311.40
600$0.55360$332.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.