9001-35321C00L1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001-35321C00A

DigiKey Part Number
2553-9001-35321C00A-ND
Manufacturer
Manufacturer Product Number
9001-35321C00A
Description
CONN DIN HDR 32POS
Customer Reference
Detailed Description
32 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
EDA/CAD Models
9001-35321C00A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Oupiin
Series
Packaging
Tray
Part Status
Active
Connector Type
Header, Male Pins
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B/2 (1/2 B)
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Oupiin
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1.62000$1.62
100$1.51200$151.20
200$1.24200$248.40
300$0.97200$291.60
400$0.70200$280.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.