
SDS220 | |
---|---|
DigiKey Part Number | 2250-SDS220-ND |
Manufacturer | |
Manufacturer Product Number | SDS220 |
Description | SDS220 200MHz 1GS/s20M Digital O |
Customer Reference | |
Detailed Description | 200 MHz Bench Oscilloscopes USB Interface LCD - Color Display 2 Analog Channel Record |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 200 MHz | |
Channels | 2 Analog | |
Display Type | LCD - Color | |
Interface | USB | |
Memory Size | - | |
Function | Record | |
Probe Type | - | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M | |
Voltage - Input (Max) | - | |
Voltage - Supply | - | |
Includes | Cable, Cord, Software |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $339.00000 | $339.00 |