
TAO3074 | |
---|---|
DigiKey Part Number | 2250-TAO3074-ND |
Manufacturer | |
Manufacturer Product Number | TAO3074 |
Description | TABLET O-SCOPE, 4CH/70MHZ/8-BIT |
Customer Reference | |
Detailed Description | 70 MHz Handheld Oscilloscopes LAN, USB Interface LCD - Color (Touch) Display 4 Analog Channel CAT II 400V Record, Save, Recall |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Bandwidth | 70 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color (Touch) | |
Interface | LAN, USB | |
Function | Record, Save, Recall | |
Probe Type | Passive 10:1 (2) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M | |
Rise Time (Typ) | 5 ns | |
Voltage - Input (Max) | CAT II 400V | |
Voltage - Supply | 100 ~ 240VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $659.00000 | $659.00 |