
UMBA-05-NN | |
---|---|
DigiKey Part Number | 3684-UMBA-05-NN-ND |
Manufacturer | |
Manufacturer Product Number | UMBA-05-NN |
Description | CBL USB3.0 A PLG-MCR B PLG 1.64' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.99000 | $6.99 |
5 | $2.79000 | $13.95 |
10 | $1.89000 | $18.90 |
25 | $1.49000 | $37.25 |
50 | $0.99000 | $49.50 |
100 | $0.75000 | $75.00 |
250 | $0.64000 | $160.00 |
500 | $0.53000 | $265.00 |