
PLBT3535C6-WDRGBW-K3 | |
---|---|
DigiKey Part Number | 3818-PLBT3535C6-WDRGBW-K3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PLBT3535C6-WDRGBW-K3 |
Description | ADDRESS LED DISCRETE SERIAL RGBW |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue, White (RGBW) 4.50mm L x 1.60mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | P-tec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue, White (RGBW) | |
Controller Type | - | |
Utilized LED | - | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 4.50mm L x 1.60mm W |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.95000 | $1.95 |
10 | $1.88000 | $18.80 |
25 | $1.22000 | $30.50 |
50 | $0.99000 | $49.50 |
100 | $0.87000 | $87.00 |