P1-SMAP/SMBP-RD316-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1-SMAP/SMBP-RD316-24

DigiKey Part Number
3648-P1-SMAP/SMBP-RD316-24-ND
Manufacturer
Manufacturer Product Number
P1-SMAP/SMBP-RD316-24
Description
COAX CBL SMA TO SMB 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMB RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
P1dB Inc
Series
-
Packaging
Tray
Part Status
Active
Style
SMA to SMB
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Copper
Features
-
Operating Temperature
-55°C ~ 200°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 2 days from P1dB Inc
FREE SHIPPING for this product
All prices are in USD
Tray
QuantityUnit PriceExt Price
2$28.75000$57.50
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.