
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | P1dB Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 6dB | |
Frequency Range | 0 Hz ~ 40 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | 2.92mm In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $232.50000 | $232.50 |
| 10 | $197.63000 | $1,976.30 |

