
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | P1dB Inc | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 2.000" (50.80mm) | |
Cable Type | Hand Formable .141 | |
Cable Impedance | 50 Ohms | |
Frequency - Max | 26.5 GHz | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $16.05000 | $48.15 |
9 | $15.50000 | $139.50 |