P1CA-SAMUFL-RG178-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1CA-SAMUFL-RG178-4

DigiKey Part Number
3648-P1CA-SAMUFL-RG178-4-ND
Manufacturer
Manufacturer Product Number
P1CA-SAMUFL-RG178-4
Description
COAX CBL U.FL TO SMA 4"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA RG-178 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
P1dB Inc
Series
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to SMA
1st Connector
U.FL (UMCC) Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
4.000" (101.60mm)
Cable Type
RG-178
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 2 days from P1dB Inc
FREE SHIPPING for this product
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$13.75000$68.75