
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | P1dB Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2.92mm | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Body Finish | Silver | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $124.89000 | $124.89 |