
6993-0199-P1 | |
---|---|
DigiKey Part Number | 5284-6993-0199-P1-ND |
Manufacturer | |
Manufacturer Product Number | 6993-0199-P1 |
Description | PS-90 Soldering Iron Kit with To |
Customer Reference | |
Detailed Description | Iron |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PACE Worldwide | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Iron | |
Tip Temperature | - | |
Tip Type | Not Included | |
Workstand | - | |
Tip Diameter | - | |
Power (Watts) | - | |
Features | - | |
Voltage - Input | - | |
Includes | Cord, Sponge | |
Input Connector | - | |
Region Utilized | - | |
For Use With/Related Products | MBT250-SDT, PRC2000-TH |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $178.00000 | $178.00 |