
6993-0329 | |
---|---|
DigiKey Part Number | 5284-6993-0329-ND |
Manufacturer | |
Manufacturer Product Number | 6993-0329 |
Description | TD-200 Micro-Soldering Tip-Kit ( |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PACE Worldwide | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | Assorted | |
Width | Assorted | |
Length | Assorted | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | TD-200 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.00000 | $140.00 |