



PAM-OT-20-16T | |
---|---|
DigiKey Part Number | 5659-PAM-OT-20-16TTB-ND - Tape & Box (TB) |
Manufacturer | Pacific Transformer |
Manufacturer Product Number | PAM-OT-20-16T |
Description | Fender 5E3 Tweed Deluxe Output T |
Customer Reference | |
Detailed Description | 12kCT Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pacific Transformer | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 12kCT | |
Impedance - Secondary (Ohms) | 8 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | General Purpose | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 20W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.710" L x 2.310" W (68.83mm x 58.67mm) | |
Height - Seated (Max) | 2.280" (57.91mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.72000 | $55.72 |