



PAM-OT-30-54T | |
---|---|
DigiKey Part Number | 5659-PAM-OT-30-54TTB-ND - Tape & Box (TB) |
Manufacturer | Pacific Transformer |
Manufacturer Product Number | PAM-OT-30-54T |
Description | Trainwreck 30 Watt Output Transf |
Customer Reference | |
Detailed Description | 7.5kCT Impedance Primary Ohms 4, 8, 16 Impedance Secondary Ohms Audio Transformer Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pacific Transformer | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 7.5kCT | |
Impedance - Secondary (Ohms) | 4, 8, 16 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | General Purpose | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 30W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.750" L x 3.130" W (95.25mm x 79.50mm) | |
Height - Seated (Max) | 3.750" (95.25mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.80000 | $94.80 |