
PAM-OT-5-15R | |
---|---|
DigiKey Part Number | 5659-PAM-OT-5-15RTB-ND - Tape & Box (TB) |
Manufacturer | Pacific Transformer |
Manufacturer Product Number | PAM-OT-5-15R |
Description | Fender Blackface Champ/Vibro-Cha |
Customer Reference | |
Detailed Description | 11.3kCT Impedance Primary Ohms 4 Impedance Secondary Ohms Audio Transformer Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pacific Transformer | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 11.3kCT | |
Impedance - Secondary (Ohms) | 4 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | General Purpose | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 5W | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.968" L x 1.718" W (49.99mm x 43.64mm) | |
Height - Seated (Max) | 1.656" (42.06mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.90000 | $117.90 |