
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.500" L x 2.500" W (88.90mm x 63.50mm) | |
Height | 1.098" (27.90mm) | |
Design | Cover Included, Utility | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.84000 | $7.84 |
| 100 | $7.32000 | $732.00 |
| 250 | $6.91000 | $1,727.50 |
| 500 | $5.80000 | $2,900.00 |
| 1,000 | $5.53000 | $5,530.00 |





