
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Paktron | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohm, C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 600V | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.079" L x 0.390" W (27.40mm x 9.90mm) | |
Height | 0.657" (16.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.59000 | $8.59 |
10 | $8.23000 | $82.30 |
50 | $6.94000 | $347.00 |
100 | $6.47000 | $647.00 |
500 | $5.77000 | $2,885.00 |
1,000 | $5.64000 | $5,640.00 |
2,500 | $5.53000 | $13,825.00 |