
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Paktron | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Technology | RC | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 150 | |
Values | R = 150Ohm, C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 125VAC | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.079" L x 0.440" W (27.40mm x 11.18mm) | |
Height | 0.657" (16.70mm) |