Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AQV252H

DigiKey Part Number
AQV252H-ND
Manufacturer
Manufacturer Part Number
AQV252H
Description
PHOTOMOS MOSFET RELAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
-
Circuit
-
Output Type
-
Voltage - Input
-
Termination Style
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,000$3.30876$3,308.76
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.