

AQW280EH | |
|---|---|
DigiKey Part Number | 255-2672-ND |
Manufacturer | |
Manufacturer Part Number | AQW280EH |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.14VDC | |
Voltage - Load | 0 V ~ 350 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 25 Ohms | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-DIP | |
Approval Agency | UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.79000 | $3.79 |
| 10 | $3.37500 | $33.75 |
| 25 | $3.22320 | $80.58 |
| 50 | $3.11280 | $155.64 |
| 100 | $3.00610 | $300.61 |
| 250 | $2.87052 | $717.63 |
| 500 | $2.77194 | $1,385.97 |
| 1,000 | $2.67671 | $2,676.71 |



