ekmb4307111k
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMB4307111K

DigiKey Part Number
255-EKMB4307111K-ND
Manufacturer
Manufacturer Product Number
EKMB4307111K
Description
SENSOR PIR 6UA DIGITAL WHITE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sensor Motion, Pyroelectric, PIR (Passive Infrared) 276" (7m) 23' Low Profile Lens, White Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tray
Part Status
Active
Sensor Type
Motion, Pyroelectric, PIR (Passive Infrared)
Sensing Distance
276" (7m) 23'
Output Type
Digital
Voltage - Supply
2.3V ~ 4V
Trigger Type
Internal
Features
Low Profile Lens, White
Package / Case
Module
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$17.71000$17.71
5$16.14000$80.70
10$15.55500$155.55
25$14.85640$371.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.