
EKMB4393111K | |
|---|---|
DigiKey Part Number | 255-EKMB4393111K-ND |
Manufacturer | |
Manufacturer Product Number | EKMB4393111K |
Description | SENSOR PIR 6UA DIGITAL WHITE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 118" (3m) 9.8' Saturn Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 118" (3m) 9.8' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Saturn Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.73000 | $18.73 |
| 5 | $17.08200 | $85.41 |
| 10 | $16.46900 | $164.69 |
| 25 | $15.73480 | $393.37 |
| 50 | $15.23260 | $761.63 |
| 100 | $14.77220 | $1,477.22 |
| 450 | $13.89949 | $6,254.77 |

