
EKMC2610113K | |
|---|---|
DigiKey Part Number | 255-EKMC2610113K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2610113K |
Description | SENSOR PIR 170UA ANALOG PEARL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 197" (5m) 16.4' Flat Square Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC2610113K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | Flat Square Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.04000 | $11.04 |
| 5 | $10.00600 | $50.03 |
| 10 | $9.62200 | $96.22 |
| 25 | $9.16240 | $229.06 |
| 50 | $8.84820 | $442.41 |
| 100 | $8.56000 | $856.00 |
| 450 | $8.01404 | $3,606.32 |
| 950 | $7.77845 | $7,389.53 |

