
EKMC7691113K | |
|---|---|
DigiKey Part Number | 255-6302-ND |
Manufacturer | |
Manufacturer Product Number | EKMC7691113K |
Description | SENSOR MOTION PIR SLIGHT MOTION |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 98.425" (2.5m) Slight Motion Lens, Pearl White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 98.425" (2.5m) | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Slight Motion Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Slight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.04000 | $11.04 |
| 5 | $10.00600 | $50.03 |
| 10 | $9.62200 | $96.22 |
| 25 | $9.16240 | $229.06 |
| 50 | $8.84820 | $442.41 |
| 100 | $8.56000 | $856.00 |
| 450 | $8.01404 | $3,606.32 |
| 950 | $7.77845 | $7,389.53 |

