Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DMA904010R | |
|---|---|
DigiKey Part Number | DMA904010RTR-ND - Tape & Reel (TR) DMA904010RCT-ND - Cut Tape (CT) DMA904010RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DMA904010R |
Description | TRANS 2PNP 50V 100MA SSMINI6-F3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 50V 100mA 150MHz 125mW Surface Mount SSMini6-F3-B |
EDA/CAD Models | DMA904010R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Transistor Type | 2 PNP (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 210 @ 2mA, 10V | |
Power - Max | 125mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SSMini6-F3-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.18136 | $1,450.88 |
| 16,000 | $0.17588 | $2,814.08 |








