
EEE-FP1E471AV | |
|---|---|
DigiKey Part Number | P124768TR-ND - Tape & Reel (TR) P124768CT-ND - Cut Tape (CT) P124768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | EEE-FP1E471AV |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FP1E471AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 773.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.12400 | $11.24 |
| 50 | $0.87180 | $43.59 |
| 100 | $0.79230 | $79.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.66790 | $333.95 |
| 1,000 | $0.62397 | $623.97 |
| 1,500 | $0.60181 | $902.71 |
| 2,500 | $0.57710 | $1,442.75 |
| 3,500 | $0.56259 | $1,969.07 |
| 5,000 | $0.54856 | $2,742.80 |
| 6,000 | $0.54189 | $3,251.34 |
| 12,000 | $0.51933 | $6,231.96 |
| 12,500 | $0.51813 | $6,476.62 |

