Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEH-ZC1E151P | |
|---|---|
DigiKey Part Number | P124957TR-ND - Tape & Reel (TR) P124957CT-ND - Cut Tape (CT) P124957DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | EEH-ZC1E151P |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1E151P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 240 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.88100 | $8.81 |
| 50 | $0.67700 | $33.85 |
| 100 | $0.61240 | $61.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.51096 | $255.48 |
| 1,000 | $0.47533 | $475.33 |
| 1,500 | $0.45735 | $686.02 |
| 2,500 | $0.43730 | $1,093.25 |
| 3,500 | $0.42551 | $1,489.29 |
| 5,000 | $0.41413 | $2,070.65 |
| 6,000 | $0.40872 | $2,452.32 |
| 12,000 | $0.39040 | $4,684.80 |
| 12,500 | $0.38942 | $4,867.75 |






