Parametric Equivalent


ERT-J1VR104HM | |
|---|---|
DigiKey Part Number | P122075TR-ND - Tape & Reel (TR) P122075CT-ND - Cut Tape (CT) P122075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ERT-J1VR104HM |
Description | THERM NTC 100KOHM 4200K 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4200K | |
B25/75 | - | |
B25/85 | 4250K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 5 | $0.22600 | $1.13 |
| 10 | $0.21300 | $2.13 |
| 25 | $0.19760 | $4.94 |
| 50 | $0.18720 | $9.36 |
| 100 | $0.17760 | $17.76 |
| 500 | $0.15834 | $79.17 |
| 1,000 | $0.15122 | $151.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.13872 | $554.88 |
| 8,000 | $0.13324 | $1,065.92 |
| 12,000 | $0.13026 | $1,563.12 |
| 20,000 | $0.12670 | $2,534.00 |
| 28,000 | $0.12448 | $3,485.44 |
| 40,000 | $0.12223 | $4,889.20 |


