ERT-J1VV104G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.16000
Datasheet
NTC Thermistor 100k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k 0603 (1608 Metric)

ERT-J1VV104G

DigiKey Part Number
P124048TR-ND - Tape & Reel (TR)
P124048CT-ND - Cut Tape (CT)
P124048DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
ERT-J1VV104G
Description
MULTILAYER NTC CHIP THERMISTOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±2%
B Value Tolerance
±2%
B0/50
-
B25/50
4700K
B25/75
-
B25/85
4750K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
5$0.13000$0.65
10$0.12100$1.21
25$0.11200$2.80
50$0.10580$5.29
100$0.10000$10.00
500$0.08858$44.29
1,000$0.08433$84.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07689$307.56
8,000$0.07364$589.12
12,000$0.07186$862.32
20,000$0.06975$1,395.00
28,000$0.06843$1,916.04
40,000$0.06710$2,684.00
100,000$0.06393$6,393.00
Manufacturer Standard Packaging