



ESB-33535A | |
|---|---|
DigiKey Part Number | P15877SCT-ND - Cut Tape (CT) P15877SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | ESB-33535A |
Description | SWITCH PUSH DPDT 0.2A 14V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESB-33535A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Standard | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.94000 | $1.94 |
| 10 | $1.67200 | $16.72 |
| 25 | $1.57720 | $39.43 |
| 50 | $1.50880 | $75.44 |
| 100 | $1.44330 | $144.33 |



