Parametric Equivalent
Parametric Equivalent

EVP-3AA02Q | |
|---|---|
DigiKey Part Number | 10-EVP-3AA02QTR-ND - Tape & Reel (TR) 10-EVP-3AA02QCT-ND - Cut Tape (CT) 10-EVP-3AA02QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | EVP-3AA02Q |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVP-3AA02Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.70mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 3.50mm x 2.90mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 510gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.75200 | $7.52 |
| 25 | $0.70000 | $17.50 |
| 100 | $0.62420 | $62.42 |
| 250 | $0.57824 | $144.56 |
| 500 | $0.54620 | $273.10 |
| 1,000 | $0.51680 | $516.80 |
| 2,500 | $0.48212 | $1,205.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46823 | $2,341.15 |
| 10,000 | $0.44736 | $4,473.60 |
| 15,000 | $0.43634 | $6,545.10 |


