EVQ-PV205K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: $0.30000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $0.30000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $0.35000
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVQ-PV205K

DigiKey Part Number
P15958SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Part Number
EVQ-PV205K
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.10mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
1.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.48200$4.82
25$0.44920$11.23
100$0.40130$40.13
250$0.37172$92.93
500$0.35090$175.45
1,000$0.33165$331.65