
EZJ-P0V120JA | |
---|---|
DigiKey Part Number | 10-EZJ-P0V120JATR-ND - Tape & Reel (TR) 10-EZJ-P0V120JACT-ND - Cut Tape (CT) 10-EZJ-P0V120JADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-P0V120JA |
Description | VARISTOR 12V 10A 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 6.7 V | |
Varistor Voltage (Min) | 10.8 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 13.2 V | |
Current - Surge | 10 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04300 | $0.43 |
25 | $0.03720 | $0.93 |
100 | $0.03090 | $3.09 |
250 | $0.02788 | $6.97 |
500 | $0.02610 | $13.05 |
1,000 | $0.02461 | $24.61 |
2,500 | $0.02304 | $57.60 |
5,000 | $0.02218 | $110.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.02174 | $217.40 |
20,000 | $0.02108 | $421.60 |
30,000 | $0.02076 | $622.80 |
50,000 | $0.02039 | $1,019.50 |
70,000 | $0.02018 | $1,412.60 |
100,000 | $0.01998 | $1,998.00 |
250,000 | $0.01954 | $4,885.00 |
500,000 | $0.01927 | $9,635.00 |