
BR-1/2AAC2PN | |
---|---|
DigiKey Part Number | BR-1/2AAC2PN-ND |
Manufacturer | |
Manufacturer Product Number | BR-1/2AAC2PN |
Description | BATTERY LITHIUM 3V 1/2 AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/2AA Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.57" Dia x 0.99" H (14.5mm x 25.2mm) | |
Termination Style | - | |
Features | - | |
Discharge Rate | 2.5mA | |
Weight | 7.94 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $7.45120 | $1,490.24 |