
BR-2/3AGE2PN | |
---|---|
DigiKey Part Number | BR-2/3AGE2PN-ND |
Manufacturer | |
Manufacturer Product Number | BR-2/3AGE2PN |
Description | BATTERY LITHIUM 3V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.32" H (17.0mm x 33.5mm) | |
Termination Style | - | |
Features | - | |
Discharge Rate | - | |
Weight | 13.61 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.06760 | $2,033.80 |