BR-2477A/GAN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BR-2477A/GAN
BR-2477A/GAN
BR-2477A/GAN

BR-2477A/GAN

DigiKey Part Number
P228-ND
Manufacturer
Manufacturer Product Number
BR-2477A/GAN
Description
BATTERY LITHIUM 3V COIN 24.5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Coin, 24.5mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
EDA/CAD Models
BR-2477A/GAN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.96" Dia x 0.30" H (24.5mm x 7.7mm)
Termination Style
PC Pin
Features
-
Discharge Rate
30µA
Weight
8 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.76000$3.76
20$2.96050$59.21
40$2.80075$112.03
200$2.46245$492.49
400$2.32980$931.92
600$2.25558$1,353.35
1,000$2.16549$2,165.49
2,600$2.01718$5,244.67
Manufacturers Standard Package