



BR-3032/VCN | |
|---|---|
DigiKey Part Number | P655-ND |
Manufacturer | |
Manufacturer Part Number | BR-3032/VCN |
Description | BATTERY LITHIUM 3V COIN 30MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 30.0mm Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.18" Dia x 0.13" H (30.0mm x 3.2mm) | |
Termination Style | PC Pin (Vertical Mount) | |
Features | - | |
Discharge Rate | 30µA | |
Weight | 5.5 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.57000 | $3.57 |
| 20 | $2.80750 | $56.15 |
| 40 | $2.65575 | $106.23 |
| 200 | $2.33495 | $466.99 |
| 400 | $2.20915 | $883.66 |
| 600 | $2.13877 | $1,283.26 |
| 1,000 | $2.05332 | $2,053.32 |
| 2,600 | $1.90270 | $4,947.02 |


