
BR-AGE2P | |
---|---|
DigiKey Part Number | BR-AGE2P-ND |
Manufacturer | |
Manufacturer Product Number | BR-AGE2P |
Description | BATTERY LITHIUM 3V A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | A Lithium Poly-Carbon Monofluoride 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.79" H (17.0mm x 45.5mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 2.5mA | |
Weight | 17.86 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $7.52005 | $2,820.02 |