
CR-2/3AZE27N | |
---|---|
DigiKey Part Number | 11-CR-2/3AZE27N-ND |
Manufacturer | |
Manufacturer Product Number | CR-2/3AZE27N |
Description | BATTERY LITHIUM 3V 2/3 A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2/3A Lithium 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.32" H (17.0mm x 33.5mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | 2.5mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | -4°F ~ 95°F (-20°C ~ 35°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $3.97550 | $1,192.65 |