CR-2032/F4N is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Energy
In Stock: 0
Unit Price: $1.28000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $1.60000
Datasheet
CR2032-1F4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR-2032/F4N

DigiKey Part Number
P245-ND
Manufacturer
Manufacturer Product Number
CR-2032/F4N
Description
BATTERY LITHIUM 3V COIN 20MM
Customer Reference
Detailed Description
Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.13" H (20.0mm x 3.2mm)
Termination Style
SMD (SMT) Tab
Features
-
Discharge Rate
200µA
Weight
3.1 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
240$0.76525$183.66
Manufacturers Standard Package