Parametric Equivalent




CR-2354/GUN | |
|---|---|
DigiKey Part Number | P246-ND |
Manufacturer | |
Manufacturer Part Number | CR-2354/GUN |
Description | BATTERY LITHIUM 3V COIN 23MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 23.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 0.21" H (23.0mm x 5.4mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Features | - | |
Discharge Rate | 200µA | |
Weight | 5.8 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |



