
AFPABAT001 | |
---|---|
DigiKey Part Number | 1110-3967-ND |
Manufacturer | |
Manufacturer Product Number | AFPABAT001 |
Description | BATTERY LITH 3V BACKUP FOR GT07 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Lithium, 3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Battery | |
For Use With/Related Products | GT07 Series | |
Specifications | Lithium, 3V | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
10 | $15.45500 | $154.55 |