
BR-2/3AGCT4A | |
---|---|
DigiKey Part Number | 3414-BR-2/3AGCT4A-ND |
Manufacturer | Panasonic |
Manufacturer Product Number | BR-2/3AGCT4A |
Description | BATTERY LITHIUM 6V |
Customer Reference | |
Detailed Description | Lithium 6 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.32" H (17.0mm x 33.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 2.5mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $50.00000 | $100.00 |