
CR-123APA/1B | |
|---|---|
DigiKey Part Number | 2984-CR-123APA/1B-ND |
Manufacturer | Panasonic |
Manufacturer Part Number | CR-123APA/1B |
Description | BATTERY LITHIUM 3V CR123A |
Customer Reference | |
Detailed Description | CR123A Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.67" Dia x 1.36" H (17.0mm x 34.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | 20mA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.75000 | $6.75 |


